
17-position, 2-row shrouded header with straight, through-hole mounting and solder termination. Features brass contacts with tin plating, a 10A current rating, and a maximum voltage rating of 350V. The natural-colored nylon housing offers a temperature range of -30°C to 105°C. This male connector is RoHS compliant and designed for board-to-board applications.
TE Connectivity 171363-1 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Current Rating | 10A |
| Depth | 16.7mm |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 53.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 350.25kV |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 560 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171363-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.