TE Connectivity 171366-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 31mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Length | 68mm |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171366-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.