This 21-position, 2-row rectangular female connector features a brass contact material with tin plating and is compliant with ELV regulations. It has a green color and is packaged in bulk. The connector is designed for through-hole mounting and is RoHS compliant. The termination type is solder.
TE Connectivity 171367-4 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171367-4 to view detailed technical specifications.
No datasheet is available for this part.