3-position, 1-row straight receptacle wire housing for crimp termination. Features a 5.84mm pitch and accepts a 3.4mm wire/cable diameter with a 2mm insulation diameter. Constructed from black phenolic material, this free-hanging connector operates within a -20°C to 120°C temperature range and has a 300V AC maximum voltage rating.
TE Connectivity 171370-1 technical specifications.
| Body Material | Phenolic |
| Color | Black |
| Depth | 31.6mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Diameter | 2mm |
| Lead Free | Not Applicable |
| Length | 1.25inch |
| Material | Phenolic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 5.84mm |
| Polarized | Yes |
| Preloaded | No |
| Radiation Hardening | No |
| Wire/Cable Diameter | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171370-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.