
TE Connectivity 171383-1 technical specifications.
| Approvals | CSA |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 30.5mm |
| Housing Color | Natural |
| Length | 23.1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bag |
| Panel Thickness | 1.65mm |
| Pitch | 6.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.238mm |
| Sealable | No (Without) |
| VDE Tested | No |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171383-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.