TE Connectivity 171425-1 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Housing Color | Red |
| Insulation | Fully Insulated |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 12mm |
| Material | Brass |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | IDC |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171425-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.