TE Connectivity 171447-3 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Not Applicable |
| Length | 33mm |
| Material | Nylon, Polyamide, PA66 |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171447-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.