TE Connectivity 171449-2 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Length | 21mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 12.3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171449-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.