2-position, straight orientation wire housing receptacle for crimp termination. Features a 12.3mm pitch and 9.53mm contact spacing, constructed from Nylon/Polyamide (PA66) in a brown color. Designed for free-hanging mounting, it offers mating alignment and retention, operating within a temperature range of -30°C to 150°C. This RoHS compliant component is supplied in loose piece packaging with 200 units per package.
TE Connectivity 171449-3 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Brown |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.73inch |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| Pitch | 12.3mm |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171449-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.