TE Connectivity 171457-5 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Multi-Interlock Mark II |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 171457-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.