
Insulated ring tongue terminal for 18-22 AWG wire, featuring a copper contact with tin plating. Offers insulated wire support with a vinyl insulation material and a 0.125-inch insulation diameter. This free-hanging terminal has a 16.5mm length, 0.8mm tongue thickness, and accepts an M3.5 stud size (3.68mm stud diameter). Compliant with ELV and RoHS standards, it is supplied in a bag of 100 units.
TE Connectivity 171505-2 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 16.46mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171505-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.