
Red insulated ring terminal for 18-22 AWG wire, featuring a copper contact with tin plating. This free-hanging terminal offers insulated wire support with a vinyl insulation material and a 0.125-inch insulation diameter. Designed for crimp termination, it has a 0.812-inch length and accommodates M4 stud sizes.
TE Connectivity 171506-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.125inch |
| Insulation Material | Vinyl |
| Length | 0.81237inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.18mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171506-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.