Red insulated ring tongue terminal featuring a copper contact material with tin plating. Designed for free-hanging mounting, this terminal supports insulated wire with a vinyl insulation material and a 0.125-inch insulation diameter. It accommodates wire gauges from 18 to 22 AWG, with a maximum wire/cable diameter of 3.18mm. The terminal has a 5mm stud diameter and a 0.8mm tongue thickness, offering a 20.9mm overall length. This component is RoHS and ELV compliant.
TE Connectivity 171506-2 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Vinyl |
| Length | 0.81237inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171506-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.