Ring tongue terminal for 18-22 AWG wire, featuring a copper contact with tin plating. This insulated terminal, with a red PVC insulation, offers a 0.125-inch insulation diameter and a 27.6mm overall length. Designed for free-hanging mounting, it includes insulated wire support and a circular termination with an M6 stud size. The terminal has a tongue thickness of 0.8mm and a stud diameter of 0.265 inches.
TE Connectivity 171507-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | PVC |
| Length | 27.6mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171507-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.