TE Connectivity 171510-3 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Diameter | 3.05mm |
| Length | 0.685inch |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Series | Plasti-Grip |
| Termination | Circular |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171510-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.