Yellow insulated ring tongue terminal for 10-12 AWG wire. Features a copper construction with tin plating, a 0.207-inch stud diameter (M5), and a 0.212-inch insulation diameter. This free-hanging terminal has a length of 1.08 inches and a tongue thickness of 1.02mm. RoHS and ELV compliant. Packaged in boxes of 500.
TE Connectivity 171519-1 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 0.212inch |
| Length | 1.08inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.207inch |
| Stud Size | M5 |
| Termination | Circular |
| Thickness | 0.04inch |
| Tongue Thickness | 1.02mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171519-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
