
TE Connectivity 171633-1 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Insulation Diameter | 0.216inch |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171633-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.