TE Connectivity 1716381 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.094inch |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.8um |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1716381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.