TE Connectivity 171706-2 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Length | 24.4mm |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | AMPIP |
| Termination | Quick Connect |
| Width | 9.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 171706-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.