TE Connectivity 171707-1 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Gender | Male |
| Mount | Panel |
| Number of Positions | 34 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 171707-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.