TE Connectivity 171725-5 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 13 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 171725-5 to view detailed technical specifications.
No datasheet is available for this part.