200-position, 2-row SO DIMM socket for DDR SDRAM, featuring a 0.6mm pitch and right-angle surface mount termination. This connector system is designed for cable-to-board applications, with a 500mA contact current rating and gold-plated copper alloy contacts. Constructed with black thermoplastic insulation, it offers a wide operating temperature range from -67°C to 185°C and is UL94 V-0 flammability rated. The socket is RoHS compliant and supplied on tape and reel.
TE Connectivity 1717254-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.2mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 71.5mm |
| Max Operating Temperature | 185°C |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Stack Height | 5.2mm |
| Termination | SMD/SMT |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717254-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
