
200-position SO DIMM socket with a 0.6mm terminal pitch, designed for right-angle surface mount applications. This socket features a 2-row configuration and a solder termination method. Operating within a temperature range of -55°C to 85°C, it supports a maximum current rating of 0.5A per contact and a maximum voltage rating of 1.8V. The black, keyed housing measures 71.5mm in length, 26mm in depth, and 5.9mm in height, with tight tolerances for precise integration.
TE Connectivity 1717254-4 technical specifications.
| Terminal Pitch (mm) | 0.6 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 71.5 |
| Product Depth (mm) | 26 |
| Product Height (mm) | 5.9 |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.3 |
| Height Tolerance (mm) | ±0.2 |
| Type | SO DIMM Socket |
| Gender | SKT |
| Number of Contacts | 200 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 1.8V |
| Housing Color | Black |
| Keyed | Yes |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1717254-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.