TE Connectivity 1717312-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717312-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.