TE Connectivity 1717315-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Housing Color | Black |
| Package Quantity | 3200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717315-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.