TE Connectivity 1717366-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | -3mm |
| Lead Free | Lead Free |
| Packaging | Strip |
| Radiation Hardening | No |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717366-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.