
200-position, 2-row right-angle female header for DDR SDRAM memory modules. Features a 0.024-inch pitch and 0.244-inch row spacing, with a 5.2mm stack height. Constructed with a black thermoplastic housing and copper alloy contacts plated in gold. Surface mount termination with solder, rated for 2.5V and UL94 V-0 flammability. RoHS and ELV compliant.
TE Connectivity 1717379-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 71.5mm |
| Memory Type | DDR SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Stack Height | 5.2mm |
| Termination | Solder |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717379-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
