200-position SO DIMM socket for DDR2 SDRAM, featuring a straight, surface mount orientation with a 0.6mm pitch. This connector system utilizes a copper alloy contact material with gold plating, rated for 500mA current. Designed for power circuit applications, it offers a stack height of 5.2mm and operates within a temperature range of -67°C to 185°C. The black, UL94 V-0 rated housing ensures durability, and the component is supplied on tape and reel for efficient assembly.
TE Connectivity 1717379-4 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 185°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Stack Height | 5.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717379-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.