
24-position, 2-row shrouded header for wire-to-board applications. Features a 0.087-inch pitch and 0.025-inch tab width with tin contact plating. Surface mount termination with a 2.2mm pitch and 16.2mm length. Rated for 12V DC max, operating from -22°C to 221°C. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1717394-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Mating Length | 0.224inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 16.2mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Number of Signal Positions | 24 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| Pitch | 0.087inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | No (Without) |
| Series | 0.64 |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | SMD/SMT |
| Width | 41.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717394-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.