Two-position, single-row wire-to-wire connector housing with straight, cable mount orientation. Features male pin contact type and a red housing color. Operates within a -40°C to 125°C temperature range and offers a UL94 HB flammability rating. This lead-free, RoHS-compliant component is sealable and polarized, designed for crimp termination.
TE Connectivity 1717672-1 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 47.15mm |
| Flammability Rating | UL94 HB |
| Height | 47.55mm |
| Housing Color | Red |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 0.177inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 20.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717672-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.