TE Connectivity 1717672-3 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Height | 47.55mm |
| Hybrid Connector | No |
| Length | 19.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 0.177inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Strain Relief | No (Without) |
| Width | 20.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717672-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.