TE Connectivity 1717700-1 technical specifications.
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717700-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.