
Right-angle, surface-mount female header with 52 positions and 2 rows, featuring a 0.8mm pitch and 4mm stack height. Constructed with a black thermoplastic housing and copper alloy contacts with gold plating, this component is rated for 500mA and operates within a -55°C to 85°C temperature range. Designed for signal applications, it includes a boss and is UL94 V-0 flammability rated, with RoHS and ELV compliance. Packaged on tape and reel for efficient assembly.
TE Connectivity 1717831-2 technical specifications.
| Boss | Yes (With) |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 9.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Stack Height | 4mm |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717831-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
