TE Connectivity 1717832-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Package Quantity | 70 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717832-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.