TE Connectivity 1717888-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Housing Color | Black |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4mm |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Timer II |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717888-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
