
12-position, 2-row, wire-to-wire connector housing with straight, cable mount orientation. Features male pin contacts and a 4.5mm pitch, designed for crimp termination of 16AWG wire. Constructed from PBT with a red housing color, this polarized and sealable connector operates within a -40°C to 125°C temperature range. Its UL94 HB flammability rating and free-hanging mount make it suitable for automotive applications.
TE Connectivity 1717934-1 technical specifications.
| Body Material | PBT |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 47.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.055inch |
| Housing Color | Red |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.48inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Pitch | 0.177inch |
| Polarized | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | AMPSEAL 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 47.55mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1717934-1 to view detailed technical specifications.
No datasheet is available for this part.
