
This 12-contact cable mount housing is designed for use in applications requiring a secure and reliable connection. It has a terminal pitch of 4.5mm and a body orientation of straight. The housing is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 250VDC. It can handle a maximum current of 13A per contact and is suitable for use in environments with temperatures as low as -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1717934-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 4.5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 37.6 |
| Product Depth (mm) | 26.8 |
| Product Height (mm) | 47.55 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 250VDC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1717934-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.