6-position, 2-row wire-to-wire connector housing for signal applications. Features female socket contacts with a 5mm pitch and 0.157 inch row spacing, designed for straight, cable mount orientation. Operating temperature range from -40°C to 230°C, with a UL94 V-2 flammability rating. This black, polarized housing is RoHS and ELV compliant, with a 0.11 inch mating tab width and a 0.657 inch length.
TE Connectivity 1718052-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 22.5mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.657inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1718052-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.