
2-position, straight, free-hanging wire housing connector with a 6mm pitch. Features a black nylon body, receptacle contact gender, and UL94 V-2 flammability rating. Designed for 20AWG wire/cable gauge with quick connect termination. Operating temperature range from -40°C to 130°C.
TE Connectivity 171810-2 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Gender | Receptacle |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 10mm |
| Material | Nylon |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Pitch | 6mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Series | Mark I |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171810-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.