TE Connectivity 1718165-1 technical specifications.
| ELV | Compliant |
| Length | 23.79mm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mini Mag-Mate |
| Termination | Poke-In |
| Wire Gauge (Max) | 40AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1718165-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.