Automotive-grade, 7-position circular connector with a straight, wire-to-wire configuration. Features PBT black housing, UL94 HB flammability rating, and a maximum operating temperature of 248°C. This sealable, RoHS compliant component utilizes crimp contact type and operates within a -40°C to 248°C temperature range.
TE Connectivity 1718230-3 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | CRIMP |
| Depth | 44mm |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 36.5mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Box |
| Pitch | 11.4mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 1.5mm System |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.732inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1718230-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.