TE Connectivity 1718232-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | CRIMP |
| Flammability Rating | UL94 HB |
| Height | 2.56inch |
| Hybrid Connector | Yes |
| Length | 63.3mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 31 |
| Package Quantity | 100 |
| Packaging | Box |
| Polarized | Yes |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1.5mm/2.5mm System |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1718232-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.