Automotive-grade, 55-position, straight, female wire housing with a 5mm pitch and 3 rows. Features a PBT body material, black housing color, and is designed for signal circuit applications. This wire-to-device connector system offers a 3.5mm row spacing, is sealable with strain relief, and operates within a -40°C to 230°C temperature range. UL94 HB flammability rating and compliance with ELV and RoHS standards.
TE Connectivity 1718248-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.417inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 143.3mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 55 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 63 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.5mm |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Width | 1.842inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1718248-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.