17-position, 2-row rectangular wire housing with a 5mm pitch, designed for straight, panel mount applications. Features a natural colored housing and accepts tab contacts for crimp termination. Operating temperature range is -30°C to 105°C. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity 171828-1 technical specifications.
| Color | Natural |
| Contact Type | Tab |
| Depth | 36.5mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 73.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171828-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.