TE Connectivity 171828-2 technical specifications.
| Gender | Female |
| Number of Contacts | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171828-2 to view detailed technical specifications.
No datasheet is available for this part.