This 17-contact female wire housing is manufactured by TE Connectivity and features a green color. It is compliant with ELV regulations and is available in bulk packaging. The housing is designed for use in applications where a female connector is required.
TE Connectivity 171828-4 technical specifications.
| Color | Green |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171828-4 to view detailed technical specifications.
No datasheet is available for this part.