TE Connectivity 1718328-1 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| Depth | 47.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 15mm |
| Material | PBT |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 62 |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCP |
| Serviceable | Yes |
| Width | 104.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1718328-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.