18-position, 2-row wire-to-wire connector housing featuring a straight, cable mount orientation. This PBT body connector supports 15AWG wire gauge with female socket contacts and a 4mm pitch. Operating within a -40°C to 248°C temperature range, it is RoHS compliant and UL94 HB rated. Designed for signal applications, it measures 38.4mm in length, 0.925 inches in width, and 8.4mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1718489-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 8.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.374inch |
| Hybrid Connector | No |
| Length | 38.4mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.5mm |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.925inch |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1718489-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.