9-position, single-row, straight, wire-to-wire connector housing designed for automotive signal applications. Features a black PBT body with a 4mm pitch, accepting female socket contacts for 15AWG wire. Operating temperature range from -40°C to 248°C, with a 36V voltage rating. This free-hanging, cable-mount housing is UL94 HB flammability rated and RoHS compliant.
TE Connectivity 1718490-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 23.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 4.2mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.4645inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 36V |
| Width | 0.925inch |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1718490-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.