This 6-contact RCP crimp wire housing features a straight body orientation and a terminal pitch of 2.5mm. It is designed for cable mount applications and can handle a maximum current rating of 2 amps per contact. The housing is suitable for use in a variety of industries and applications where reliable electrical connections are required.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 2/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |